
S29AL008J70TFI010 | |
---|---|
DigiKey Part Number | 448-S29AL008J70TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29AL008J70TFI010 |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J70TFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,74000 Kč | 58,74 Kč |
10 | 54,80400 Kč | 548,04 Kč |
25 | 53,20800 Kč | 1 330,20 Kč |
96 | 50,85771 Kč | 4 882,34 Kč |
192 | 49,64484 Kč | 9 531,81 Kč |
288 | 48,93892 Kč | 14 094,41 Kč |
576 | 47,73832 Kč | 27 497,27 Kč |
1 056 | 46,69924 Kč | 49 314,40 Kč |
Unit Price without VAT: | 58,74000 Kč |
---|---|
Unit Price with VAT: | 71,07540 Kč |