48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008J55TFIR10

DigiKey Part Number
S29AL008J55TFIR10-ND
Manufacturer
Manufacturer Product Number
S29AL008J55TFIR10
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL008J55TFIR10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 917
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,74000 Kč58,74 Kč
1054,80400 Kč548,04 Kč
2553,20800 Kč1 330,20 Kč
9650,85771 Kč4 882,34 Kč
19249,64484 Kč9 531,81 Kč
28848,93892 Kč14 094,41 Kč
57647,73832 Kč27 497,27 Kč
1 05646,69924 Kč49 314,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,74000 Kč
Unit Price with VAT:71,07540 Kč