
S29AL008J70TFN010 | |
|---|---|
DigiKey Part Number | 448-S29AL008J70TFN010-ND |
Manufacturer | |
Manufacturer Product Number | S29AL008J70TFN010 |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J70TFN010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 56,65800 Kč | 566,58 Kč |
| 25 | 55,00800 Kč | 1 375,20 Kč |
| 96 | 52,56969 Kč | 5 046,69 Kč |
| 192 | 51,31557 Kč | 9 852,59 Kč |
| 288 | 50,58434 Kč | 14 568,29 Kč |
| 576 | 49,34286 Kč | 28 421,49 Kč |
| 1 056 | 48,26760 Kč | 50 970,59 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |


