
S25HS02GTDPBHV153 | |
|---|---|
DigiKey Part Number | 448-S25HS02GTDPBHV153TR-ND - Tape & Reel (TR) 448-S25HS02GTDPBHV153CT-ND - Cut Tape (CT) 448-S25HS02GTDPBHV153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25HS02GTDPBHV153 |
Description | IC FLASH 2GBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,36000 Kč | 811,36 Kč |
| 10 | 750,84600 Kč | 7 508,46 Kč |
| 25 | 726,89200 Kč | 18 172,30 Kč |
| 50 | 708,94280 Kč | 35 447,14 Kč |
| 100 | 691,20800 Kč | 69 120,80 Kč |
| 250 | 668,18912 Kč | 167 047,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 618,31918 Kč | 1 236 638,36 Kč |
| Unit Price without VAT: | 811,36000 Kč |
|---|---|
| Unit Price with VAT: | 981,74560 Kč |




