
MT35XU02GCBA2G12-0AAT | |
|---|---|
DigiKey Part Number | MT35XU02GCBA2G12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU02GCBA2G12-0AAT |
Description | IC FLSH 2GBIT XCCELA BUS 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Xccela Bus |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-T-PBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,75000 Kč | 1 349,75 Kč |
| 10 | 1 245,85300 Kč | 12 458,53 Kč |
| 25 | 1 212,63440 Kč | 30 315,86 Kč |
| Unit Price without VAT: | 1 349,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,19750 Kč |


