
S25FL512SDSMFM010 | |
|---|---|
DigiKey Part Number | 448-S25FL512SDSMFM010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SDSMFM010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 169,15300 Kč | 1 691,53 Kč |
| 25 | 163,98440 Kč | 4 099,61 Kč |
| 50 | 160,07720 Kč | 8 003,86 Kč |
| 240 | 151,32813 Kč | 36 318,75 Kč |
| 480 | 147,53404 Kč | 70 816,34 Kč |
| 720 | 145,34176 Kč | 104 646,07 Kč |
| 1 200 | 142,61334 Kč | 171 136,01 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |







