MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5498ETE+

DigiKey Part Number
505-MAX5498ETE+-ND
Manufacturer
Manufacturer Product Number
MAX5498ETE+
Description
IC DGT POT 10KOHM 1024TAP 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5498ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer, Rheostat
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V, ±2.5V ~ 5.25V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (5x5)
Package / Case
16-WQFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,00000 Kč236,00 Kč
10184,86600 Kč1 848,66 Kč
60162,60600 Kč9 756,36 Kč
120156,58258 Kč18 789,91 Kč
300150,22527 Kč45 067,58 Kč
540146,92826 Kč79 341,26 Kč
1 020143,92550 Kč146 804,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,00000 Kč
Unit Price with VAT:285,56000 Kč