12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9235BRUZ-65

DigiKey Part Number
AD9235BRUZ-65-ND
Manufacturer
Manufacturer Product Number
AD9235BRUZ-65
Description
IC ADC 12BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9235BRUZ-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1896,40000 Kč896,40 Kč
10731,78000 Kč7 317,80 Kč
50665,88020 Kč33 294,01 Kč
100645,47850 Kč64 547,85 Kč
250623,94464 Kč155 986,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:896,40000 Kč
Unit Price with VAT:1 084,64400 Kč