
S25FL256SAGMFIG03 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGMFIG03TR-ND - Tape & Reel (TR) 448-S25FL256SAGMFIG03CT-ND - Cut Tape (CT) 448-S25FL256SAGMFIG03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFIG03 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFIG03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,70000 Kč | 82,70 Kč |
10 | 77,09200 Kč | 770,92 Kč |
25 | 74,80480 Kč | 1 870,12 Kč |
50 | 73,07160 Kč | 3 653,58 Kč |
100 | 71,33650 Kč | 7 133,65 Kč |
250 | 69,05896 Kč | 17 264,74 Kč |
500 | 67,35214 Kč | 33 676,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 450 | 55,05699 Kč | 79 832,64 Kč |
2 900 | 54,41838 Kč | 157 813,30 Kč |
Unit Price without VAT: | 82,70000 Kč |
---|---|
Unit Price with VAT: | 100,06700 Kč |