
S25FL128SAGNFV001 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGNFV001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGNFV001 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGNFV001 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tube: | 1722 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 100,87400 Kč | 1 008,74 Kč |
| 25 | 97,88440 Kč | 2 447,11 Kč |
| 82 | 94,01476 Kč | 7 709,21 Kč |
| 164 | 91,75872 Kč | 15 048,43 Kč |
| 328 | 89,51869 Kč | 29 362,13 Kč |
| 574 | 87,72481 Kč | 50 354,04 Kč |
| 1 066 | 85,76146 Kč | 91 421,72 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |










