
S25FL128LAGNFI013 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGNFI013TR-ND - Tape & Reel (TR) 448-S25FL128LAGNFI013CT-ND - Cut Tape (CT) 448-S25FL128LAGNFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGNFI013 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (5x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 25 | 60,68440 Kč | 1 517,11 Kč |
| 50 | 59,31100 Kč | 2 965,55 Kč |
| 100 | 57,93350 Kč | 5 793,35 Kč |
| 250 | 56,11840 Kč | 14 029,60 Kč |
| 500 | 54,75270 Kč | 27 376,35 Kč |
| 1 000 | 53,39917 Kč | 53 399,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 50,74613 Kč | 202 984,52 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |







