
REFDR3KIMBGSICMATOBO1 | |
|---|---|
DigiKey Part Number | 448-REFDR3KIMBGSICMATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFDR3KIMBGSICMATOBO1 |
Description | EVAL BOARD FOR 1EDI20I12MH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1EDI20I12MH - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | 1EDI20I12MH | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 754,11000 Kč | 10 754,11 Kč |
| Unit Price without VAT: | 10 754,11000 Kč |
|---|---|
| Unit Price with VAT: | 13 012,47310 Kč |




