
PROFETMOTHERBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-PROFETMOTHERBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | PROFETMOTHERBRDTOBO1 |
Description | MOTHERBOARD PROFET 12V/24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PROFET® Automotive Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Automotive | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 060,64000 Kč | 5 060,64 Kč |
| Unit Price without VAT: | 5 060,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 123,37440 Kč |






