
BTS5200ENADAUGHBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTS5200ENADAUGHBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS5200ENADAUGHBRDTOBO1 |
Description | PROFET BTS5200-ENA DAUGHTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTS5200-1ENA Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS5200-1ENA | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,82000 Kč | 1 027,82 Kč |
| Unit Price without VAT: | 1 027,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,66220 Kč |


