
| BTS70081EPADAUGHBRDTOBO1 | |
|---|---|
| DigiKey Part Number | 448-BTS70081EPADAUGHBRDTOBO1-ND | 
| Manufacturer | |
| Manufacturer Product Number | BTS70081EPADAUGHBRDTOBO1 | 
| Description | PROFET +2 12V BTS7008-1EPA DAUGH | 
| Manufacturer Standard Lead Time | 97 Weeks | 
| Customer Reference | |
| Detailed Description | BTS7008-1EPA Switch Power Management Platform Evaluation Expansion Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Platform | - | |
| Type | Power Management | |
| Function | Switch | |
| Utilized IC / Part | BTS7008-1EPA | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 073,38000 Kč | 1 073,38 Kč | 
| Unit Price without VAT: | 1 073,38000 Kč | 
|---|---|
| Unit Price with VAT: | 1 298,78980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic