
P3000ZL45X168APT8HPSA1 | |
|---|---|
DigiKey Part Number | 448-P3000ZL45X168APT8HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | P3000ZL45X168APT8HPSA1 |
Description | PRESS PACK IGBT |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 4500 V 3 kA Chassis Mount BG-P16826K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 3 kA | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 3000A | |
Switching Energy | 8.5J (on), 18J (off) | |
Input Type | Standard | |
Gate Charge | 60 µC | |
Td (on/off) @ 25°C | 390ns/9.8µs | |
Test Condition | 2800V, 3000A, 0.5Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | DO-200AE | |
Supplier Device Package | BG-P16826K-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158 038,77000 Kč | 158 038,77 Kč |
| Unit Price without VAT: | 158 038,77000 Kč |
|---|---|
| Unit Price with VAT: | 191 226,91170 Kč |





