
MA5302MSXUMA1 | |
|---|---|
DigiKey Part Number | 448-MA5302MSXUMA1TR-ND - Tape & Reel (TR) 448-MA5302MSXUMA1CT-ND - Cut Tape (CT) 448-MA5302MSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA5302MSXUMA1 |
Description | AUDIO IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-IQFN-42-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 440W x 2 @ 4Ohm; 396W x 2 @ 6Ohm; 300W x 2 @ 8Ohm | |
Voltage - Supply | 32V ~ 64V, ±17V ~ 32V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | PG-IQFN-42-1 | |
Package / Case | 42-PowerVFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,70100 Kč | 867,01 Kč |
| 25 | 80,01080 Kč | 2 000,27 Kč |
| 100 | 72,64470 Kč | 7 264,47 Kč |
| 250 | 69,13380 Kč | 17 283,45 Kč |
| 500 | 67,01890 Kč | 33 509,45 Kč |
| 1 000 | 65,27753 Kč | 65 277,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,12685 Kč | 189 380,55 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




