10 µH Shielded Wirewound Inductor 14 A 7.8mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPD2315-100M

DigiKey Part Number
4044-CPD2315-100M-ND
Manufacturer
Manufacturer Product Number
CPD2315-100M
Description
FIXED IND 10UH 14A 7.8 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 14 A 7.8mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPD2315-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
7.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
2315
Size / Dimension
0.906" L x 0.571" W (23.00mm x 14.50mm)
Height - Seated (Max)
0.906" (23.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
3080,35933 Kč2 410,78 Kč
12071,45092 Kč8 574,11 Kč
1 02059,63021 Kč60 822,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč