
CPD1715F-100M | |
|---|---|
DigiKey Part Number | 4044-CPD1715F-100M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1715F-100M |
Description | FIXED IND 10UH 17A 8.8 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 17 A 8.8mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD1715F-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 0.689" L x 0.591" W (17.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.760" (19.30mm) |
Current - Saturation (Isat) 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 30 | 66,40967 Kč | 1 992,29 Kč |
| 120 | 59,04467 Kč | 7 085,36 Kč |
| 1 020 | 49,27180 Kč | 50 257,24 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |




