Amplifier IC 1-Channel (Mono) Class D 22-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4321MTRPBF

DigiKey Part Number
IR4321MTRPBFTR-ND - Tape & Reel (TR)
IR4321MTRPBFCT-ND - Cut Tape (CT)
IR4321MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR4321MTRPBF
Description
IC AMP CLASS D MONO 90W 22QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 22-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
90W x 1 @ 4Ohm
Voltage - Supply
-
Features
Depop, Differential Inputs
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TA)
Supplier Device Package
22-QFN (3x4)
Package / Case
22-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1055,01500 Kč550,15 Kč
2550,48760 Kč1 262,19 Kč
10045,50900 Kč4 550,90 Kč
25043,13408 Kč10 783,52 Kč
50041,70244 Kč20 851,22 Kč
1 00040,52467 Kč40 524,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00038,75722 Kč155 028,88 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč