



ISSI30R12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI30R12HXUMA1TR-ND - Tape & Reel (TR) 448-ISSI30R12HXUMA1CT-ND - Cut Tape (CT) 448-ISSI30R12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI30R12HXUMA1 |
Description | DG ISO 5.7KV 1CH 16-POWERSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5700Vrms 1 Channel CMTI 16-PowerSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | - | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 20µs, 6µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 8µs, 1.9µs | |
Voltage - Supply | 2.85V ~ 3.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-16-33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,55000 Kč | 55,55 Kč |
| 10 | 41,40400 Kč | 414,04 Kč |
| 25 | 37,87520 Kč | 946,88 Kč |
| 100 | 33,98040 Kč | 3 398,04 Kč |
| 250 | 32,12364 Kč | 8 030,91 Kč |
| 500 | 31,00510 Kč | 15 502,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,08423 Kč | 30 084,23 Kč |
| 2 000 | 29,32637 Kč | 58 652,74 Kč |
| 3 000 | 28,94690 Kč | 86 840,70 Kč |
| 5 000 | 28,52644 Kč | 142 632,20 Kč |
| 7 000 | 28,28067 Kč | 197 964,69 Kč |
| Unit Price without VAT: | 55,55000 Kč |
|---|---|
| Unit Price with VAT: | 67,21550 Kč |



