


IRFTS9342TRPBF | |
|---|---|
DigiKey Part Number | IRFTS9342TRPBFTR-ND - Tape & Reel (TR) IRFTS9342TRPBFCT-ND - Cut Tape (CT) IRFTS9342TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFTS9342TRPBF |
Description | MOSFET P-CH 30V 5.8A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.8A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IRFTS9342TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 595 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




