P-Channel 30 V 5.8A (Ta) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 5.8A (Ta) 2W (Ta) Surface Mount 6-TSOP
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRFTS9342TRPBF

DigiKey Part Number
IRFTS9342TRPBFTR-ND - Tape & Reel (TR)
IRFTS9342TRPBFCT-ND - Cut Tape (CT)
IRFTS9342TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFTS9342TRPBF
Description
MOSFET P-CH 30V 5.8A 6TSOP
Customer Reference
Detailed Description
P-Channel 30 V 5.8A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IRFTS9342TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
595 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,35700 Kč83,57 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč