N-Channel 250 V 45A (Tc) 330W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4229TRLPBF

DigiKey Part Number
IRFS4229TRLPBFTR-ND - Tape & Reel (TR)
IRFS4229TRLPBFCT-ND - Cut Tape (CT)
IRFS4229TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS4229TRLPBF
Description
MOSFET N-CH 250V 45A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 45A (Tc) 330W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IRFS4229TRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
330W (Tc)
FET Type
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
48mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,87000 Kč113,87 Kč
1075,16300 Kč751,63 Kč
10053,11690 Kč5 311,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80041,60438 Kč33 283,50 Kč
1 60038,91936 Kč62 270,98 Kč
2 40037,55198 Kč90 124,75 Kč
4 00036,01651 Kč144 066,04 Kč
5 60035,10744 Kč196 601,66 Kč
Manufacturers Standard Package
Unit Price without VAT:113,87000 Kč
Unit Price with VAT:137,78270 Kč