
IRFS3306TRLPBF | |
|---|---|
DigiKey Part Number | IRFS3306TRLPBFTR-ND - Tape & Reel (TR) IRFS3306TRLPBFCT-ND - Cut Tape (CT) IRFS3306TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3306TRLPBF |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4520 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 51,36100 Kč | 513,61 Kč |
| 100 | 35,81210 Kč | 3 581,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,68665 Kč | 22 149,32 Kč |
| 1 600 | 25,79079 Kč | 41 265,26 Kč |
| 2 400 | 24,82524 Kč | 59 580,58 Kč |
| 4 000 | 23,74076 Kč | 94 963,04 Kč |
| 5 600 | 23,73981 Kč | 132 942,94 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |








