IRFR5505PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 64 357
Unit Price: 33,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 666
Unit Price: 22,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 786
Unit Price: 23,52000 Kč
Datasheet

Similar


onsemi
In Stock: 19 237
Unit Price: 35,49000 Kč
Datasheet
P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR5505PBF

DigiKey Part Number
IRFR5505PBF-ND
Manufacturer
Manufacturer Product Number
IRFR5505PBF
Description
MOSFET P-CH 55V 18A DPAK
Customer Reference
Detailed Description
P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
110mOhm @ 9.6A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 25 V
FET Type
Power Dissipation (Max)
57W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR5505TRPBFInfineon Technologies64 357IRFR5505PBFCT-ND33,60000 KčDirect
DMP6180SK3-13Diodes Incorporated11 666DMP6180SK3-13DICT-ND22,26000 KčSimilar
DMP6185SK3-13Diodes Incorporated78631-DMP6185SK3-13CT-ND23,52000 KčSimilar
FQD17P06TMonsemi19 237FQD17P06TMCT-ND35,49000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types