
CLT-104-02-F-D-BE-A-K-TR | |
|---|---|
DigiKey Part Number | 612-CLT-104-02-F-D-BE-A-K-TR-ND - Tape & Reel (TR) 612-CLT-104-02-F-D-BE-A-K-TRCT-ND - Cut Tape (CT) 612-CLT-104-02-F-D-BE-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-104-02-F-D-BE-A-K-TR |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-104-02-F-D-BE-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 100 | 36,12170 Kč | 3 612,17 Kč |
| 500 | 32,24344 Kč | 16 121,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 275 | 26,44478 Kč | 33 717,09 Kč |
| 2 550 | 25,10479 Kč | 64 017,21 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |











