P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR5305TRLPBF

DigiKey Part Number
IRFR5305TRLPBFTR-ND - Tape & Reel (TR)
IRFR5305TRLPBFCT-ND - Cut Tape (CT)
IRFR5305TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR5305TRLPBF
Description
MOSFET P-CH 55V 31A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1030,97200 Kč309,72 Kč
10020,83840 Kč2 083,84 Kč
50016,49350 Kč8 246,75 Kč
1 00015,09609 Kč15 096,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,32169 Kč39 965,07 Kč
6 00012,42893 Kč74 573,58 Kč
9 00011,97432 Kč107 768,88 Kč
15 00011,46366 Kč171 954,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč