IRFR48ZTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 452
Unit Price: 41,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,88386 Kč
Datasheet

Similar


IXYS
In Stock: 799
Unit Price: 96,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 722
Unit Price: 44,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 66,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 197
Unit Price: 62,78000 Kč
Datasheet
N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR48ZTRLPBF

DigiKey Part Number
IRFR48ZTRLPBFTR-ND - Tape & Reel (TR)
IRFR48ZTRLPBFCT-ND - Cut Tape (CT)
IRFR48ZTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR48ZTRLPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1720 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
91W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 37A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6009LK3Q-13Diodes Incorporated2 452DMTH6009LK3Q-13DICT-ND41,79000 KčSimilar
DMTH6010LK3-13Diodes Incorporated0DMTH6010LK3-13DICT-ND39,48000 KčSimilar
DMTH6010LK3Q-13Diodes Incorporated0DMTH6010LK3Q-13DITR-ND11,88386 KčSimilar
IXTY90N055T2IXYS799238-IXTY90N055T2-ND96,80000 KčSimilar
STD60NF55LT4STMicroelectronics3 722497-15669-1-ND44,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types