N-Channel 60 V 14.2A (Ta), 59A (Tc) 3.2W (Ta), 60W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 14.2A (Ta), 59A (Tc) 3.2W (Ta), 60W (Tc) Surface Mount TO-252-3
TO-252-3

DMTH6009LK3Q-13

DigiKey Part Number
DMTH6009LK3Q-13DITR-ND - Tape & Reel (TR)
DMTH6009LK3Q-13DICT-ND - Cut Tape (CT)
DMTH6009LK3Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6009LK3Q-13
Description
MOSFET N-CH 60V 14.2A/59A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14.2A (Ta), 59A (Tc) 3.2W (Ta), 60W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 60W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252-3
Rds On (Max) @ Id, Vgs
10mOhm @ 13.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD10AN06A0onsemi3 062FDD10AN06A0CT-ND2,50000 KčSimilar
IPD50N06S409ATMA2Infineon Technologies19 955448-IPD50N06S409ATMA2CT-ND1,52000 KčSimilar
IXTY90N055T2IXYS799238-IXTY90N055T2-ND3,92000 KčSimilar
In-Stock: 2 452
Factory Stock: 22 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1026,66700 Kč266,67 Kč
10017,93860 Kč1 793,86 Kč
50014,20094 Kč7 100,47 Kč
1 00012,99902 Kč12 999,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,69832 Kč29 245,80 Kč
5 00010,89452 Kč54 472,60 Kč
7 50010,48525 Kč78 639,38 Kč
12 50010,02547 Kč125 318,38 Kč
17 50010,00555 Kč175 097,12 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč