
IPD50N06S409ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50N06S409ATMA2TR-ND - Tape & Reel (TR) 448-IPD50N06S409ATMA2CT-ND - Cut Tape (CT) 448-IPD50N06S409ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S409ATMA2 |
Description | MOSFET N-CH 60V 50A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S409ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 47.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3785 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 71W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 34µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 100 | 15,99000 Kč | 1 599,00 Kč |
| 500 | 12,60006 Kč | 6 300,03 Kč |
| 1 000 | 11,50921 Kč | 11 509,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,32858 Kč | 25 821,45 Kč |
| 5 000 | 9,59898 Kč | 47 994,90 Kč |
| 7 500 | 9,22742 Kč | 69 205,65 Kč |
| 12 500 | 8,80999 Kč | 110 124,88 Kč |
| 17 500 | 8,64592 Kč | 151 303,60 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



