Similar
Similar
Similar
Similar
Similar
Similar

IRFR48ZTRLPBF | |
|---|---|
DigiKey Part Number | IRFR48ZTRLPBFTR-ND - Tape & Reel (TR) IRFR48ZTRLPBFCT-ND - Cut Tape (CT) IRFR48ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR48ZTRLPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 37A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6009LK3Q-13 | Diodes Incorporated | 2 452 | DMTH6009LK3Q-13DICT-ND | 41,79000 Kč | Similar |
| DMTH6010LK3-13 | Diodes Incorporated | 0 | DMTH6010LK3-13DICT-ND | 39,48000 Kč | Similar |
| DMTH6010LK3Q-13 | Diodes Incorporated | 0 | DMTH6010LK3Q-13DITR-ND | 11,88386 Kč | Similar |
| IXTY90N055T2 | IXYS | 799 | 238-IXTY90N055T2-ND | 96,80000 Kč | Similar |
| STD60NF55LT4 | STMicroelectronics | 3 722 | 497-15669-1-ND | 44,73000 Kč | Similar |




