IRFR3910TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 912
Unit Price: 41,79000 Kč
Datasheet

Similar


onsemi
In Stock: 9 834
Unit Price: 35,70000 Kč
Datasheet

Similar


onsemi
In Stock: 564
Unit Price: 42,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 055
Unit Price: 41,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 500
Unit Price: 38,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 509
Unit Price: 47,25000 Kč
Datasheet
N-Channel 100 V 16A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3910TRLPBF

DigiKey Part Number
IRFR3910TRLPBFTR-ND - Tape & Reel (TR)
IRFR3910TRLPBFCT-ND - Cut Tape (CT)
IRFR3910TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR3910TRLPBF
Description
MOSFET N-CH 100V 16A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 16A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
115mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR3410TRLPBFInfineon Technologies912IRFR3410TRLPBFCT-ND41,79000 KčMFR Recommended
FQD19N10LTMonsemi9 834FQD19N10LTMCT-ND35,70000 KčSimilar
NTD6416ANLT4Gonsemi564NTD6416ANLT4GOSCT-ND42,21000 KčSimilar
STD10NF10T4STMicroelectronics5 055497-3153-1-ND41,79000 KčSimilar
STD15NF10T4STMicroelectronics3 500497-7958-1-ND38,01000 KčSimilar
Obsolete
Marketplace Stock: 362 038 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

362 038In Stock
Ships from Rochester Electronics, LLC