MFR Recommended
Similar
Similar
Similar
Similar
Similar

IRFR3910TRLPBF | |
|---|---|
DigiKey Part Number | IRFR3910TRLPBFTR-ND - Tape & Reel (TR) IRFR3910TRLPBFCT-ND - Cut Tape (CT) IRFR3910TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3910TRLPBF |
Description | MOSFET N-CH 100V 16A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 115mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR3410TRLPBF | Infineon Technologies | 912 | IRFR3410TRLPBFCT-ND | 41,79000 Kč | MFR Recommended |
| FQD19N10LTM | onsemi | 9 834 | FQD19N10LTMCT-ND | 35,70000 Kč | Similar |
| NTD6416ANLT4G | onsemi | 564 | NTD6416ANLT4GOSCT-ND | 42,21000 Kč | Similar |
| STD10NF10T4 | STMicroelectronics | 5 055 | 497-3153-1-ND | 41,79000 Kč | Similar |
| STD15NF10T4 | STMicroelectronics | 3 500 | 497-7958-1-ND | 38,01000 Kč | Similar |






