N-Channel 200 V 17A (Tc) 3W (Ta), 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR15N20DTRPBF

DigiKey Part Number
IRFR15N20DTRPBFTR-ND - Tape & Reel (TR)
IRFR15N20DTRPBFCT-ND - Cut Tape (CT)
IRFR15N20DTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR15N20DTRPBF
Description
MOSFET N-CH 200V 17A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 17A (Tc) 3W (Ta), 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
165mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1027,69600 Kč276,96 Kč
10018,66930 Kč1 866,93 Kč
50014,80442 Kč7 402,21 Kč
1 00013,56135 Kč13 561,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,51597 Kč25 031,94 Kč
4 00011,63699 Kč46 547,96 Kč
6 00011,18928 Kč67 135,68 Kč
10 00010,68649 Kč106 864,90 Kč
14 00010,52525 Kč147 353,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč