N-Channel 25 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFML8244TRPBF

DigiKey Part Number
IRFML8244TRPBFTR-ND - Tape & Reel (TR)
IRFML8244TRPBFCT-ND - Cut Tape (CT)
IRFML8244TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFML8244TRPBF
Description
MOSFET N-CH 25V 5.8A SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRFML8244TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.35V @ 10µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 5.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,98400 Kč59,84 Kč
1003,77540 Kč377,54 Kč
5002,81836 Kč1 409,18 Kč
1 0002,50884 Kč2 508,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11534 Kč6 346,02 Kč
6 0001,91677 Kč11 500,62 Kč
9 0001,81556 Kč16 340,04 Kč
15 0001,70176 Kč25 526,40 Kč
21 0001,63437 Kč34 321,77 Kč
30 0001,56886 Kč47 065,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč