
IRFH9310TRPBF | |
---|---|
DigiKey Part Number | IRFH9310TRPBFTR-ND - Tape & Reel (TR) IRFH9310TRPBFCT-ND - Cut Tape (CT) IRFH9310TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH9310TRPBF |
Description | MOSFET P-CH 30V 21A/40A PQFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Ta), 40A (Tc) 3.1W (Ta) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH9310TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 25,66300 Kč | 256,63 Kč |
100 | 17,30140 Kč | 1 730,14 Kč |
500 | 13,71988 Kč | 6 859,94 Kč |
1 000 | 12,77337 Kč | 12 773,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 10,78395 Kč | 43 135,80 Kč |
8 000 | 10,43583 Kč | 83 486,64 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |