
IRFH5020TRPBF | |
|---|---|
DigiKey Part Number | IRFH5020TRPBFTR-ND - Tape & Reel (TR) IRFH5020TRPBFCT-ND - Cut Tape (CT) IRFH5020TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5020TRPBF |
Description | MOSFET N-CH 200V 5.1A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.1A (Ta) 3.6W (Ta), 8.3W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5020TRPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2290 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.6W (Ta), 8.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 100 | 22,99700 Kč | 2 299,70 Kč |
| 500 | 18,39382 Kč | 9 196,91 Kč |
| 1 000 | 16,91368 Kč | 16 913,68 Kč |
| 2 000 | 16,75420 Kč | 33 508,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,62290 Kč | 58 491,60 Kč |
| 8 000 | 13,74382 Kč | 109 950,56 Kč |
| 12 000 | 13,68807 Kč | 164 256,84 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |








