
IRFB4137PBF | |
|---|---|
DigiKey Part Number | IRFB4137PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4137PBF |
Description | MOSFET N-CH 300V 38A TO220 |
Customer Reference | |
Detailed Description | N-Channel 300 V 38A (Tc) 341W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | IRFB4137PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5168 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 50 | 47,52680 Kč | 2 376,34 Kč |
| 100 | 43,16770 Kč | 4 316,77 Kč |
| 500 | 35,53576 Kč | 17 767,88 Kč |
| 1 000 | 33,08508 Kč | 33 085,08 Kč |
| 2 000 | 32,42616 Kč | 64 852,32 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |








