Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9321TRPBF

DigiKey Part Number
IRF9321TRPBFTR-ND - Tape & Reel (TR)
IRF9321TRPBFCT-ND - Cut Tape (CT)
IRF9321TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9321TRPBF
Description
MOSFET P-CH 30V 15A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9321TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2590 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 735
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,37000 Kč24,37 Kč
1015,28900 Kč152,89 Kč
10010,05260 Kč1 005,26 Kč
5007,79834 Kč3 899,17 Kč
1 0007,07241 Kč7 072,41 Kč
2 0006,46157 Kč12 923,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,86162 Kč23 446,48 Kč
8 0005,43460 Kč43 476,80 Kč
12 0005,21710 Kč62 605,20 Kč
20 0005,11897 Kč102 379,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,37000 Kč
Unit Price with VAT:29,48770 Kč