
IRF3415PBF | |
|---|---|
DigiKey Part Number | IRF3415PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3415PBF |
Description | MOSFET N-CH 150V 43A TO220AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 43A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 22A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 40,29500 Kč | 402,95 Kč |
| 100 | 27,71950 Kč | 2 771,95 Kč |
| 500 | 22,34230 Kč | 11 171,15 Kč |
| 1 000 | 20,61416 Kč | 20 614,16 Kč |
| 2 000 | 19,16120 Kč | 38 322,40 Kč |
| 5 000 | 17,59015 Kč | 87 950,75 Kč |
| 10 000 | 17,28660 Kč | 172 866,00 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |












