
IRF100B202 | |
|---|---|
DigiKey Part Number | IRF100B202-ND |
Manufacturer | |
Manufacturer Product Number | IRF100B202 |
Description | MOSFET N-CH 100V 97A TO220AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 97A (Tc) 221W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF100B202 Models |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4476 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 221W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 58A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 38,88800 Kč | 388,88 Kč |
| 100 | 26,47640 Kč | 2 647,64 Kč |
| 500 | 21,16304 Kč | 10 581,52 Kč |
| 1 000 | 19,45507 Kč | 19 455,07 Kč |
| 2 000 | 18,01870 Kč | 36 037,40 Kč |
| 5 000 | 16,46525 Kč | 82 326,25 Kč |
| 10 000 | 15,50589 Kč | 155 058,90 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |









