Parametric Equivalent

IR3888BMTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | 448-IR3888BMTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR3888BMTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR3888BMTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3888BMTRPBFAUMA1 |
Description | IC REG BUCK ADJ 25A 22IQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3888BMTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-22-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 100 | 55,98700 Kč | 5 598,70 Kč |
| 250 | 53,16356 Kč | 13 290,89 Kč |
| 500 | 51,46148 Kč | 25 730,74 Kč |
| 1 000 | 50,06028 Kč | 50 060,28 Kč |
| 2 500 | 48,58131 Kč | 121 453,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,12104 Kč | 245 605,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |







