
IR2184STRPBF | |
|---|---|
DigiKey Part Number | IR2184STRPBFTR-ND - Tape & Reel (TR) IR2184STRPBFCT-ND - Cut Tape (CT) IR2184STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2184STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2184STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 25 | 38,46840 Kč | 961,71 Kč |
| 100 | 34,40730 Kč | 3 440,73 Kč |
| 250 | 32,47048 Kč | 8 117,62 Kč |
| 500 | 31,30298 Kč | 15 651,49 Kč |
| 1 000 | 30,34232 Kč | 30 342,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,32782 Kč | 73 319,55 Kč |
| 5 000 | 28,71657 Kč | 143 582,85 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





