Direct

IR2153STRPBF | |
|---|---|
DigiKey Part Number | IR2153SPBFTR-ND - Tape & Reel (TR) IR2153SPBFCT-ND - Cut Tape (CT) IR2153SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2153STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 15.6V |
Manufacturer Infineon Technologies | Input Type RC Input Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Not For New Designs | Rise / Fall Time (Typ) 80ns, 45ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR25603STRPBF | Infineon Technologies | 3 893 | IR25603STRPBFCT-ND | 41,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 26,36520 Kč | 659,13 Kč |
| 100 | 23,42540 Kč | 2 342,54 Kč |
| 250 | 22,02440 Kč | 5 506,10 Kč |
| 500 | 21,17984 Kč | 10 589,92 Kč |
| 1 000 | 20,48439 Kč | 20 484,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,75055 Kč | 49 376,38 Kč |
| 5 000 | 19,30821 Kč | 96 541,05 Kč |
| 7 500 | 19,08671 Kč | 143 150,33 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



