
IR25603STRPBF | |
|---|---|
DigiKey Part Number | IR25603STRPBFTR-ND - Tape & Reel (TR) IR25603STRPBFCT-ND - Cut Tape (CT) IR25603STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25603STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 180mA, 260mA |
Manufacturer Infineon Technologies | Input Type RC Input Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 80ns, 45ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 15.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,58280 Kč | 689,57 Kč |
| 100 | 24,53200 Kč | 2 453,20 Kč |
| 250 | 23,07512 Kč | 5 768,78 Kč |
| 500 | 22,19698 Kč | 11 098,49 Kč |
| 1 000 | 21,47444 Kč | 21 474,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,71125 Kč | 51 778,12 Kč |
| 5 000 | 20,25148 Kč | 101 257,40 Kč |
| 7 500 | 20,02112 Kč | 150 158,40 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



