
IR25603STRPBF | |
|---|---|
DigiKey Part Number | IR25603STRPBFTR-ND - Tape & Reel (TR) IR25603STRPBFCT-ND - Cut Tape (CT) IR25603STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25603STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 180mA, 260mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 45ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 22,79560 Kč | 569,89 Kč |
| 100 | 20,27360 Kč | 2 027,36 Kč |
| 250 | 19,07040 Kč | 4 767,60 Kč |
| 500 | 18,34470 Kč | 9 172,35 Kč |
| 1 000 | 17,74730 Kč | 17 747,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,11681 Kč | 42 792,03 Kč |
| 5 000 | 16,73675 Kč | 83 683,75 Kč |
| 7 500 | 16,54640 Kč | 124 098,00 Kč |
| 12 500 | 16,33559 Kč | 204 194,88 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



