N-Channel 40 V 60A (Ta), 637A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQDH45N04LM6ATMA1

DigiKey Part Number
448-IQDH45N04LM6ATMA1TR-ND - Tape & Reel (TR)
448-IQDH45N04LM6ATMA1CT-ND - Cut Tape (CT)
448-IQDH45N04LM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQDH45N04LM6ATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Ta), 637A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Datasheet
 Datasheet
EDA/CAD Models
IQDH45N04LM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.45mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1.449mA
Gate Charge (Qg) (Max) @ Vgs
172 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-9
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1060,66300 Kč606,63 Kč
10042,86950 Kč4 286,95 Kč
50039,35530 Kč19 677,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,15319 Kč160 765,95 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč