
IQD005N04NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQD005N04NM6ATMA1TR-ND - Tape & Reel (TR) 448-IQD005N04NM6ATMA1CT-ND - Cut Tape (CT) 448-IQD005N04NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD005N04NM6ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Ta), 610A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9 |
Datasheet | Datasheet |
EDA/CAD Models | IQD005N04NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.47mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1.449mA | |
Gate Charge (Qg) (Max) @ Vgs | 163 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-9 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,82507 Kč | 159 125,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 66,18600 Kč | 661,86 Kč |
| 100 | 46,76250 Kč | 4 676,25 Kč |
| 500 | 38,95380 Kč | 19 476,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 100 | 42,51050 Kč | 4 251,05 Kč |
| 500 | 38,95380 Kč | 19 476,90 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |




