8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZ40N04S58R4ATMA1

DigiKey Part Number
IPZ40N04S58R4ATMA1TR-ND - Tape & Reel (TR)
IPZ40N04S58R4ATMA1CT-ND - Cut Tape (CT)
IPZ40N04S58R4ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZ40N04S58R4ATMA1
Description
MOSFET N-CH 40V 40A 8TSDSON-32
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8-32
Datasheet
 Datasheet
EDA/CAD Models
IPZ40N04S58R4ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
771 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-32
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1015,09300 Kč150,93 Kč
1009,91240 Kč991,24 Kč
5007,68326 Kč3 841,63 Kč
1 0006,96481 Kč6 964,81 Kč
2 0006,36058 Kč12 721,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,49384 Kč27 469,20 Kč
10 0005,10402 Kč51 040,20 Kč
15 0005,05464 Kč75 819,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč